560 Ohm 5% Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR01000105600JA100

DigiKey Part Number
BC4740CT-ND - Cut Tape (CT)
BC4740TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR01000105600JA100
Description
RES 560 OHM 5% 1W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR01000105600JA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,955
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿8.45000฿8.45
10฿5.42800฿54.28
25฿4.57600฿114.40
50฿4.04960฿202.48
100฿3.59450฿359.45
250฿3.09532฿773.83
500฿2.78266฿1,391.33
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000฿2.56718฿2,567.18
2,000฿2.33659฿4,673.18
3,000฿2.21813฿6,654.39
5,000฿2.08410฿10,420.50
7,000฿2.00418฿14,029.26
10,000฿1.92611฿19,261.10
12,000฿1.88868฿22,664.16
24,000฿1.76013฿42,243.12
25,000฿1.75318฿43,829.50
Manufacturers Standard Package