


PR01000108201JR500 | |
---|---|
DigiKey Part Number | 56-PR01000108201JR500TR-ND - Tape & Reel (TR) 56-PR01000108201JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR01000108201JR500 |
Description | RES 8.2K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±5% 1W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR01000108201JR500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.098" Dia x 0.256" L (2.50mm x 6.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7.80000 | ฿7.80 |
10 | ฿5.00500 | ฿50.05 |
25 | ฿4.22520 | ฿105.63 |
50 | ฿3.73100 | ฿186.55 |
100 | ฿3.30850 | ฿330.85 |
250 | ฿2.84700 | ฿711.75 |
500 | ฿2.55776 | ฿1,278.88 |
1,000 | ฿2.31140 | ฿2,311.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿1.91022 | ฿9,551.10 |
10,000 | ฿1.76391 | ฿17,639.10 |
15,000 | ฿1.68872 | ฿25,330.80 |
25,000 | ฿1.60369 | ฿40,092.25 |
35,000 | ฿1.55301 | ฿54,355.35 |
50,000 | ฿1.50351 | ฿75,175.50 |
60,000 | ฿1.47977 | ฿88,786.20 |
120,000 | ฿1.39828 | ฿167,793.60 |
125,000 | ฿1.39389 | ฿174,236.25 |