
PR02000201508JR500 | |
|---|---|
DigiKey Part Number | 56-PR02000201508JR500TR-ND - Tape & Reel (TR) 56-PR02000201508JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000201508JR500 |
Description | RES 1.5 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿12.29000 | ฿12.29 |
| 10 | ฿7.85600 | ฿78.56 |
| 25 | ฿6.66000 | ฿166.50 |
| 50 | ฿5.90340 | ฿295.17 |
| 100 | ฿5.25360 | ฿525.36 |
| 250 | ฿4.54432 | ฿1,136.08 |
| 500 | ฿4.10010 | ฿2,050.05 |
| 1,000 | ฿3.72183 | ฿3,721.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ฿3.04859 | ฿15,242.95 |
| 10,000 | ฿2.82846 | ฿28,284.60 |
| 15,000 | ฿2.71542 | ฿40,731.30 |
| 25,000 | ฿2.58754 | ฿64,688.50 |
| 35,000 | ฿2.51132 | ฿87,896.20 |
| 50,000 | ฿2.43689 | ฿121,844.50 |

