220 Ohm 5% Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PR02000202200JA100

DigiKey Part Number
BC4778CT-ND - Cut Tape (CT)
BC4778TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PR02000202200JA100
Description
RES 220 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PR02000202200JA100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.154" Dia x 0.394" L (3.90mm x 10.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,067
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿11.38000฿11.38
10฿7.24800฿72.48
25฿6.13600฿153.40
50฿5.44060฿272.03
100฿4.83930฿483.93
250฿4.18340฿1,045.85
500฿3.77130฿1,885.65
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000฿3.48985฿3,489.85
2,000฿3.18630฿6,372.60
3,000฿3.03030฿9,090.90
5,000฿2.85383฿14,269.15
7,000฿2.74866฿19,240.62
10,000฿2.64589฿26,458.90
12,000฿2.59659฿31,159.08
24,000฿2.42741฿58,257.84
25,000฿2.41829฿60,457.25
Manufacturers Standard Package