
PR02000202203JA100 | |
---|---|
DigiKey Part Number | BC4781CT-ND - Cut Tape (CT) BC4781TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR02000202203JA100 |
Description | RES 220K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR02000202203JA100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿11.38000 | ฿11.38 |
10 | ฿7.24800 | ฿72.48 |
25 | ฿6.13600 | ฿153.40 |
50 | ฿5.44060 | ฿272.03 |
100 | ฿4.83930 | ฿483.93 |
250 | ฿4.18340 | ฿1,045.85 |
500 | ฿3.77130 | ฿1,885.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿3.48985 | ฿3,489.85 |
2,000 | ฿3.18630 | ฿6,372.60 |
3,000 | ฿3.03030 | ฿9,090.90 |
5,000 | ฿2.85383 | ฿14,269.15 |
7,000 | ฿2.74866 | ฿19,240.62 |
10,000 | ฿2.64589 | ฿26,458.90 |
12,000 | ฿2.59659 | ฿31,159.08 |
24,000 | ฿2.42741 | ฿58,257.84 |
25,000 | ฿2.41829 | ฿60,457.25 |