
PR02000207509JR500 | |
---|---|
DigiKey Part Number | 56-PR02000207509JR500TR-ND - Tape & Reel (TR) 56-PR02000207509JR500CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PR02000207509JR500 |
Description | RES 75 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 2W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.154" Dia x 0.394" L (3.90mm x 10.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿12.03000 | ฿12.03 |
10 | ฿7.76800 | ฿77.68 |
25 | ฿6.56520 | ฿164.13 |
50 | ฿5.81760 | ฿290.88 |
100 | ฿5.17730 | ฿517.73 |
250 | ฿4.47852 | ฿1,119.63 |
500 | ฿4.04040 | ฿2,020.20 |
1,000 | ฿3.66795 | ฿3,667.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿3.06462 | ฿15,323.10 |
10,000 | ฿2.84333 | ฿28,433.30 |
15,000 | ฿2.72970 | ฿40,945.50 |
25,000 | ฿2.60114 | ฿65,028.50 |
35,000 | ฿2.52453 | ฿88,358.55 |
50,000 | ฿2.44970 | ฿122,485.00 |
60,000 | ฿2.41382 | ฿144,829.20 |
120,000 | ฿2.29064 | ฿274,876.80 |
125,000 | ฿2.28400 | ฿285,500.00 |