
PR03000203303JAC00 | |
---|---|
DigiKey Part Number | PPC330KW-3JCT-ND - Cut Tape (CT) 56-PR03000203303JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PR03000203303JAC00 |
Description | RES 330K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±5% 3W Through Hole Resistor Axial Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PR03000203303JAC00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Flame Retardant Coating, Fusible, Safety | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.657" L (5.20mm x 16.70mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿19.18000 | ฿19.18 |
10 | ฿12.48000 | ฿124.80 |
25 | ฿10.60800 | ฿265.20 |
50 | ฿9.43160 | ฿471.58 |
100 | ฿8.43050 | ฿843.05 |
250 | ฿7.33592 | ฿1,833.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿6.78340 | ฿3,391.70 |
1,000 | ฿6.18865 | ฿6,188.65 |
1,500 | ฿5.88315 | ฿8,824.73 |
2,500 | ฿5.53748 | ฿13,843.70 |
3,500 | ฿5.33149 | ฿18,660.22 |
5,000 | ฿5.13013 | ฿25,650.65 |
6,000 | ฿5.03355 | ฿30,201.30 |
12,000 | ฿4.70207 | ฿56,424.84 |
12,500 | ฿4.68419 | ฿58,552.38 |