10m Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR25000001005JA100

DigiKey Part Number
BC4869CT-ND - Cut Tape (CT)
BC4869TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR25000001005JA100
Description
RES 10M OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 MOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,983
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿11.05000฿11.05
10฿7.05300฿70.53
25฿5.98000฿149.50
50฿5.29100฿264.55
100฿4.70600฿470.60
250฿4.06512฿1,016.28
500฿3.66406฿1,832.03
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000฿3.38975฿3,389.75
2,000฿3.09400฿6,188.00
3,000฿2.94201฿8,826.03
5,000฿2.77004฿13,850.20
7,000฿2.66760฿18,673.20
10,000฿2.56747฿25,674.70
12,000฿2.51943฿30,233.16
24,000฿2.35456฿56,509.44
25,000฿2.34567฿58,641.75
Manufacturers Standard Package