1,5m Ohm 5% Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VR37000001504JA100

DigiKey Part Number
BC4904CT-ND - Cut Tape (CT)
BC4904TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR37000001504JA100
Description
RES 1.5M OHM 5% 1/2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1.5 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Automotive AEC-Q200, Pulse Withstanding Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.157" Dia x 0.354" L (4.00mm x 9.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,119
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿16.25000฿16.25
10฿10.36800฿103.68
25฿8.81400฿220.35
50฿7.81960฿390.98
100฿6.98100฿698.10
250฿6.06060฿1,515.15
500฿5.48406฿2,742.03
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000฿5.09340฿5,093.40
2,000฿4.66830฿9,336.60
3,000฿4.44990฿13,349.70
5,000฿4.20271฿21,013.55
7,000฿4.05544฿28,388.08
10,000฿3.91154฿39,115.40
12,000฿3.84253฿46,110.36
24,000฿3.60562฿86,534.88
25,000฿3.59285฿89,821.25
Manufacturers Standard Package