100k Ohm 5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100k Ohm 5%
VR68 100k

VR68000001003JAC00

DigiKey Part Number
VR68J100KCT-ND - Cut Tape (CT)
VR68J100KTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
VR68000001003JAC00
Description
RES 100K OHM 1W 5% AXIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 kOhms ±5% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Metal Film
Datasheet
 Datasheet
EDA/CAD Models
VR68000001003JAC00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.268" Dia x 0.709" L (6.80mm x 18.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,997
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿42.25000฿42.25
10฿27.62500฿276.25
25฿23.67320฿591.83
50฿21.19660฿1,059.83
100฿19.09380฿1,909.38
250฿16.78820฿4,197.05
Tape & Box (TB)
QuantityUnit PriceExt Price
500฿15.65266฿7,826.33
1,000฿14.40238฿14,402.38
1,500฿13.75985฿20,639.78
2,500฿13.03315฿32,582.87
3,500฿12.60007฿44,100.25
5,000฿12.17704฿60,885.20
6,000฿11.97414฿71,844.84
12,000฿11.27766฿135,331.92
12,500฿11.24006฿140,500.75
Manufacturers Standard Package