


PHPA1206E49R9BST1 | |
---|---|
DigiKey Part Number | 764-PHPA1206E49R9BST1TR-ND - Tape & Reel (TR) 764-PHPA1206E49R9BST1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PHPA1206E49R9BST1 |
Description | THIN FILM RES SMD 49.9 OHM 0.1% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, High Power, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHPA1206E49R9BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Power, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿64.35000 | ฿64.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿26.20313 | ฿26,203.13 |