


PHPA2512E30R1BST1 | |
---|---|
DigiKey Part Number | 764-PHPA2512E30R1BST1TR-ND - Tape & Reel (TR) 764-PHPA2512E30R1BST1CT-ND - Cut Tape (CT) 764-PHPA2512E30R1BST1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PHPA2512E30R1BST1 |
Description | THIN FILM RES SMD 30.1 OHM 0.1% |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 30.1 Ohms ±0.1% 2.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, High Power, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | PHPA2512E30R1BST1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, High Power, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.259" L x 0.124" W (6.58mm x 3.15mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿142.03000 | ฿142.03 |
10 | ฿110.59800 | ฿1,105.98 |
25 | ฿107.38000 | ฿2,684.50 |
50 | ฿103.66860 | ฿5,183.43 |
100 | ฿98.40680 | ฿9,840.68 |
250 | ฿92.58472 | ฿23,146.18 |
500 | ฿90.99676 | ฿45,498.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | ฿91.09653 | ฿91,096.53 |
2,000 | ฿87.80054 | ฿175,601.08 |
3,000 | ฿86.06390 | ฿258,191.70 |