
CRCW02015K11FNED | |
|---|---|
DigiKey Part Number | 541-CRCW02015K11FNEDTR-ND - Tape & Reel (TR) 541-CRCW02015K11FNEDCT-ND - Cut Tape (CT) 541-CRCW02015K11FNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW02015K11FNED |
Description | RES SMD 5.11K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.11 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW02015K11FNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿1.39000 | ฿13.90 |
| 25 | ฿1.04760 | ฿26.19 |
| 50 | ฿0.86000 | ฿43.00 |
| 100 | ฿0.71770 | ฿71.77 |
| 250 | ฿0.57032 | ฿142.58 |
| 500 | ฿0.48754 | ฿243.77 |
| 1,000 | ฿0.42191 | ฿421.91 |
| 5,000 | ฿0.31793 | ฿1,589.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿0.27700 | ฿2,770.00 |
| 20,000 | ฿0.25403 | ฿5,080.60 |
| 30,000 | ฿0.24285 | ฿7,285.50 |
| 50,000 | ฿0.23075 | ฿11,537.50 |
| 70,000 | ฿0.22382 | ฿15,667.40 |
| 100,000 | ฿0.21727 | ฿21,727.00 |

