


CRCW04025R10JNED | |
|---|---|
DigiKey Part Number | 541-5.1JTR-ND - Tape & Reel (TR) 541-5.1JCT-ND - Cut Tape (CT) 541-5.1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04025R10JNED |
Description | RES 5.1 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04025R10JNED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿3.23000 | ฿3.23 |
| 10 | ฿0.97000 | ฿9.70 |
| 25 | ฿0.71120 | ฿17.78 |
| 50 | ฿0.57540 | ฿28.77 |
| 100 | ฿0.47200 | ฿47.20 |
| 250 | ฿0.36728 | ฿91.82 |
| 500 | ฿0.30842 | ฿154.21 |
| 1,000 | ฿0.26252 | ฿262.52 |
| 5,000 | ฿0.18984 | ฿949.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ฿0.16249 | ฿1,624.90 |
| 20,000 | ฿0.14650 | ฿2,930.00 |
| 30,000 | ฿0.13872 | ฿4,161.60 |
| 50,000 | ฿0.13030 | ฿6,515.00 |
| 70,000 | ฿0.12549 | ฿8,784.30 |
| 100,000 | ฿0.12094 | ฿12,094.00 |

