CRCW-1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW1206270KFKEA

DigiKey Part Number
541-270KFTR-ND - Tape & Reel (TR)
541-270KFCT-ND - Cut Tape (CT)
541-270KFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW1206270KFKEA
Description
RES SMD 270K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
270 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW1206270KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,964
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿3.58000฿3.58
10฿1.59300฿15.93
25฿1.22200฿30.55
50฿1.01400฿50.70
100฿0.84830฿84.83
250฿0.68380฿170.95
500฿0.58956฿294.78
1,000฿0.51513฿515.13
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿0.40476฿2,023.80
10,000฿0.35051฿3,505.10
15,000฿0.33118฿4,967.70
25,000฿0.32881฿8,220.25
35,000฿0.32362฿11,326.70
50,000฿0.30903฿15,451.50
60,000฿0.30838฿18,502.80
120,000฿0.29358฿35,229.60
125,000฿0.29278฿36,597.50
Manufacturers Standard Package