
CRCW251256R0JNEG | |
|---|---|
DigiKey Part Number | 541-56XTR-ND - Tape & Reel (TR) 541-56XCT-ND - Cut Tape (CT) 541-56XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251256R0JNEG |
Description | RES SMD 56 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251256R0JNEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.124" W (6.30mm x 3.15mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿8.73000 | ฿8.73 |
| 10 | ฿4.62300 | ฿46.23 |
| 25 | ฿3.72440 | ฿93.11 |
| 50 | ฿3.20720 | ฿160.36 |
| 100 | ฿2.79980 | ฿279.98 |
| 250 | ฿2.38596 | ฿596.49 |
| 500 | ฿2.14930 | ฿1,074.65 |
| 1,000 | ฿1.96049 | ฿1,960.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ฿1.74259 | ฿3,485.18 |
| 4,000 | ฿1.62822 | ฿6,512.88 |
| 6,000 | ฿1.57248 | ฿9,434.88 |
| 10,000 | ฿1.51207 | ฿15,120.70 |
| 14,000 | ฿1.47750 | ฿20,685.00 |
| 20,000 | ฿1.44481 | ฿28,896.20 |

