
IHHP0806AZERR47M01 | |
---|---|
DigiKey Part Number | 541-2666-2-ND - Tape & Reel (TR) 541-2666-1-ND - Cut Tape (CT) 541-2666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHHP0806AZERR47M01 |
Description | FIXED IND 470NH 3.6A 39 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 3.6 A 39mOhm Max 0806 (2016 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 470 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 39mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿8.13000 | ฿8.13 |
10 | ฿6.79300 | ฿67.93 |
100 | ฿5.59330 | ฿559.33 |
1,000 | ฿4.59908 | ฿4,599.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ฿3.56124 | ฿10,683.72 |
6,000 | ฿3.35812 | ฿20,148.72 |
9,000 | ฿3.33125 | ฿29,981.25 |