
IHLD3232HBER5R0M5A | |
---|---|
DigiKey Part Number | 541-2926-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IHLD3232HBER5R0M5A |
Description | FIXED IND 5UH 6A 29.2 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 µH Shielded Inductor 6 A 29.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.384" L x 0.379" W (9.75mm x 9.63mm) | |
Height - Seated (Max) | 0.365" (9.27mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | ฿49.36880 | ฿24,684.40 |