
IHLP4040DZERR78M11 | |
|---|---|
DigiKey Part Number | 541-IHLP4040DZERR78M11TR-ND - Tape & Reel (TR) 541-IHLP4040DZERR78M11CT-ND - Cut Tape (CT) 541-IHLP4040DZERR78M11DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZERR78M11 |
Description | FIXED IND 780NH 27A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 780 nH Shielded Molded Inductor 27 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZERR78M11 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.9mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 22A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿39.77000 | ฿39.77 |
| 10 | ฿32.75000 | ฿327.50 |
| 100 | ฿26.94060 | ฿2,694.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿24.69106 | ฿12,345.53 |
| 1,000 | ฿23.28342 | ฿23,283.42 |
| 1,500 | ฿22.49823 | ฿33,747.35 |
| 2,500 | ฿21.54769 | ฿53,869.22 |
| 3,500 | ฿20.94411 | ฿73,304.38 |
| 5,000 | ฿20.32328 | ฿101,616.40 |

