PTF-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTF561K0000BZEK

DigiKey Part Number
541-PTF561K0000BZEK-ND
Manufacturer
Manufacturer Product Number
PTF561K0000BZEK
Description
RES 1K OHM 0.1% 1/8W AXIAL
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PTF561K0000BZEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.250" L (2.31mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿647.73000฿647.73
10฿457.50300฿4,575.03
25฿406.05520฿10,151.38
50฿373.85400฿18,692.70
100฿346.50530฿34,650.53
300฿311.34133฿93,402.40
500฿297.84496฿148,922.48
1,000฿281.94985฿281,949.85
Manufacturers Standard Package