WSL 1206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS1206470KFKEA

DigiKey Part Number
541-RCS1206470KFKEATR-ND - Tape & Reel (TR)
541-RCS1206470KFKEACT-ND - Cut Tape (CT)
541-RCS1206470KFKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS1206470KFKEA
Description
RCS1206 100 470K 1% ET1 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS1206470KFKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,157
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿7.48000฿7.48
10฿3.83500฿38.35
25฿3.06800฿76.70
50฿2.61960฿130.98
100฿2.27500฿227.50
250฿1.92532฿481.33
500฿1.75370฿876.85
1,000฿1.56423฿1,564.23
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000฿1.33530฿6,676.50
10,000฿1.13734฿11,373.40
15,000฿1.09796฿16,469.40
25,000฿1.05806฿26,451.50
35,000฿1.05448฿36,906.80
50,000฿1.05096฿52,548.00
60,000฿1.04926฿62,955.60
120,000฿1.04340฿125,208.00
Manufacturers Standard Package