
RHA0252K000FE02 | |
|---|---|
DigiKey Part Number | 541-RHA0252K000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA0252K000FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.062" L x 1.080" W (26.97mm x 27.43mm) | |
Height - Seated (Max) | 0.561" (14.25mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿216.13000 | ฿216.13 |
| 10 | ฿157.95000 | ฿1,579.50 |
| 30 | ฿139.10000 | ฿4,173.00 |
| 50 | ฿138.39160 | ฿6,919.58 |
| 100 | ฿136.47080 | ฿13,647.08 |
| 250 | ฿109.45480 | ฿27,363.70 |
| 500 | ฿104.97306 | ฿52,486.53 |
| 1,000 | ฿84.28420 | ฿84,284.20 |

