
RS0101R000FE12 | |
---|---|
DigiKey Part Number | 541-RS0101R000FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS0101R000FE12 |
Description | RES 1 OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿186.88000 | ฿186.88 |
10 | ฿127.10800 | ฿1,271.08 |
25 | ฿110.91600 | ฿2,772.90 |
50 | ฿100.79560 | ฿5,039.78 |
100 | ฿92.18950 | ฿9,218.95 |
300 | ฿81.11677 | ฿24,335.03 |
500 | ฿76.86576 | ฿38,432.88 |
1,000 | ฿71.85815 | ฿71,858.15 |
5,000 | ฿62.95198 | ฿314,759.90 |