
RS0101R500FE73 | |
|---|---|
DigiKey Part Number | RSD-1.5RTR-ND - Tape & Reel (TR) RSD-1.5RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS0101R500FE73 |
Description | RES 1.5 OHM 10W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 10W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0101R500FE73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.780" L (9.53mm x 45.21mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿135.79000 | ฿135.79 |
| 10 | ฿91.68800 | ฿916.88 |
| 25 | ฿79.71280 | ฿1,992.82 |
| 50 | ฿72.21220 | ฿3,610.61 |
| 100 | ฿65.84330 | ฿6,584.33 |
| 250 | ฿58.86260 | ฿14,715.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ฿86.16592 | ฿43,082.96 |
| 1,000 | ฿80.64492 | ฿80,644.92 |
| 1,500 | ฿77.80991 | ฿116,714.87 |
| 2,500 | ฿74.60316 | ฿186,507.90 |
| 3,500 | ฿72.69243 | ฿254,423.51 |

