
RS02B100R0FE12 | |
---|---|
DigiKey Part Number | 541-RS02B100R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B100R0FE12 |
Description | RES 100 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿87.43000 | ฿87.43 |
10 | ฿58.27300 | ฿582.73 |
25 | ฿50.36200 | ฿1,259.05 |
50 | ฿45.41560 | ฿2,270.78 |
100 | ฿41.20680 | ฿4,120.68 |
300 | ฿35.78900 | ฿10,736.70 |
500 | ฿33.70836 | ฿16,854.18 |
1,000 | ฿31.25720 | ฿31,257.20 |
5,000 | ฿26.89629 | ฿134,481.45 |