


TNPW040216K0BEED | |
---|---|
DigiKey Part Number | 541-3138-2-ND - Tape & Reel (TR) 541-3138-1-ND - Cut Tape (CT) 541-3138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040216K0BEED |
Description | RES 16K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040216K0BEED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿7.48000 | ฿7.48 |
10 | ฿6.24000 | ฿62.40 |
25 | ฿5.78520 | ฿144.63 |
50 | ฿5.46660 | ฿273.33 |
100 | ฿5.16750 | ฿516.75 |
250 | ฿4.80220 | ฿1,200.55 |
500 | ฿4.55326 | ฿2,276.63 |
1,000 | ฿4.32803 | ฿4,328.03 |
5,000 | ฿3.97800 | ฿19,890.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ฿3.90956 | ฿39,095.60 |
20,000 | ฿3.85073 | ฿77,014.60 |
30,000 | ฿3.77388 | ฿113,216.40 |
50,000 | ฿3.68527 | ฿184,263.50 |
70,000 | ฿3.63158 | ฿254,210.60 |