
WSL1206R0300FEA | |
---|---|
DigiKey Part Number | WSLC-.03TR-ND - Tape & Reel (TR) WSLC-.03CT-ND - Cut Tape (CT) WSLC-.03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL1206R0300FEA |
Description | RES 0.03 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL1206R0300FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿27.30000 | ฿27.30 |
10 | ฿17.71300 | ฿177.13 |
25 | ฿15.11920 | ฿377.98 |
50 | ฿13.48100 | ฿674.05 |
100 | ฿12.09330 | ฿1,209.33 |
250 | ฿10.57160 | ฿2,642.90 |
500 | ฿9.61806 | ฿4,809.03 |
1,000 | ฿8.80783 | ฿8,807.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿7.68503 | ฿30,740.12 |
8,000 | ฿7.17828 | ฿57,426.24 |
12,000 | ฿6.91803 | ฿83,016.36 |
20,000 | ฿6.62373 | ฿132,474.60 |
28,000 | ฿6.44835 | ฿180,553.80 |
40,000 | ฿6.27702 | ฿251,080.80 |
48,000 | ฿6.19491 | ฿297,355.68 |