WSL2010R1250FEA18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2010R0800FEA18

DigiKey Part Number
WSLF-.08TR-ND - Tape & Reel (TR)
WSLF-.08CT-ND - Cut Tape (CT)
WSLF-.08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2010R0800FEA18
Description
RES 0.08 OHM 1% 1W 2010
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
80 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2010R0800FEA18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,943
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿31.20000฿31.20
10฿20.21500฿202.15
25฿17.27720฿431.93
50฿15.42460฿771.23
100฿13.85480฿1,385.48
250฿12.13032฿3,032.58
500฿11.05196฿5,525.98
1,000฿10.13513฿10,135.13
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000฿8.86820฿35,472.80
8,000฿8.29494฿66,359.52
12,000฿8.00055฿96,006.60
20,000฿7.66758฿153,351.60
28,000฿7.46923฿209,138.44
40,000฿7.27544฿291,017.60
Manufacturers Standard Package