
WSL2512R0500DEA | |
---|---|
DigiKey Part Number | 541-WSL2512R0500DEATR-ND - Tape & Reel (TR) 541-WSL2512R0500DEACT-ND - Cut Tape (CT) 541-WSL2512R0500DEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0500DEA |
Description | RES 0.05 OHM 0.5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿81.25000 | ฿81.25 |
10 | ฿54.11300 | ฿541.13 |
25 | ฿46.74800 | ฿1,168.70 |
50 | ฿42.12660 | ฿2,106.33 |
100 | ฿38.20380 | ฿3,820.38 |
250 | ฿33.90272 | ฿8,475.68 |
500 | ฿31.21170 | ฿15,605.85 |
1,000 | ฿28.92533 | ฿28,925.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿27.52409 | ฿55,048.18 |
4,000 | ฿25.84181 | ฿103,367.24 |
6,000 | ฿24.97788 | ฿149,867.28 |
10,000 | ฿24.00073 | ฿240,007.30 |