
WSL2512R0500FTA | |
---|---|
DigiKey Part Number | 541-WSL2512R0500FTATR-ND - Tape & Reel (TR) 541-WSL2512R0500FTACT-ND - Cut Tape (CT) 541-WSL2512R0500FTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSL2512R0500FTA |
Description | RES 0.05 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSL2512R0500FTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿81.25000 | ฿81.25 |
10 | ฿54.01500 | ฿540.15 |
25 | ฿46.65720 | ฿1,166.43 |
50 | ฿42.04860 | ฿2,102.43 |
100 | ฿38.12900 | ฿3,812.90 |
250 | ฿33.83640 | ฿8,459.10 |
500 | ฿31.14996 | ฿15,574.98 |
1,000 | ฿28.86748 | ฿28,867.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | ฿27.46738 | ฿54,934.76 |
4,000 | ฿25.78802 | ฿103,152.08 |
6,000 | ฿24.92571 | ฿149,554.26 |
10,000 | ฿23.95039 | ฿239,503.90 |