WSL 2512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLT2512R0100FEB

DigiKey Part Number
541-WSLT2512R0100FEBTR-ND - Tape & Reel (TR)
541-WSLT2512R0100FEBCT-ND - Cut Tape (CT)
541-WSLT2512R0100FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLT2512R0100FEB
Description
RES 0.01 OHM 1% 1W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLT2512R0100FEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 275°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿49.08000฿49.08
10฿32.20800฿322.08
25฿27.65120฿691.28
50฿24.80400฿1,240.20
100฿22.37630฿2,237.63
250฿19.71580฿4,928.95
500฿18.05050฿9,025.25
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000฿16.96890฿16,968.90
2,000฿15.74317฿31,486.34
3,000฿15.11358฿45,340.74
5,000฿14.40140฿72,007.00
7,000฿13.97709฿97,839.63
10,000฿13.56254฿135,625.40
12,000฿13.36373฿160,364.76
24,000฿12.68147฿304,355.28
25,000฿12.64465฿316,116.25
Manufacturers Standard Package