
WSR31L000FEA | |
---|---|
DigiKey Part Number | WSRB-.001TR-ND - Tape & Reel (TR) WSRB-.001CT-ND - Cut Tape (CT) WSRB-.001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSR31L000FEA |
Description | RES 0.001 OHM 1% 3W 4527 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 3W Chip Resistor 4527 J-Lead Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSR31L000FEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±750ppm/°C | |
Operating Temperature | -65°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.455" L x 0.275" W (11.56mm x 6.98mm) | |
Height - Seated (Max) | 0.100" (2.54mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿64.68000 | ฿64.68 |
10 | ฿42.93300 | ฿429.33 |
25 | ฿36.98520 | ฿924.63 |
50 | ฿33.26060 | ฿1,663.03 |
100 | ฿30.08850 | ฿3,008.85 |
250 | ฿26.61620 | ฿6,654.05 |
500 | ฿24.44326 | ฿12,221.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | ฿22.08159 | ฿33,122.38 |
3,000 | ฿20.62775 | ฿61,883.25 |
4,500 | ฿19.88097 | ฿89,464.37 |
7,500 | ฿19.03646 | ฿142,773.45 |
10,500 | ฿18.53326 | ฿194,599.23 |
15,000 | ฿18.04173 | ฿270,625.95 |
18,000 | ฿17.80610 | ฿320,509.80 |