
XO23C3EREHX27M000 | |
|---|---|
DigiKey Part Number | 541-XO23C3EREHX27M000TR-ND - Tape & Reel (TR) 541-XO23C3EREHX27M000CT-ND - Cut Tape (CT) 541-XO23C3EREHX27M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO23C3EREHX27M000 |
Description | OSCILLATOR, 3.2X2.5MM, CMOS, -40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 35mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XO22C3EREHX27M000 | Vishay Dale | 2,996 | 541-XO22C3EREHX27M000CT-ND | ฿29.74000 | Parametric Equivalent |
| 8WL-27.000MBD-T | TXC CORPORATION | 475 | 887-8WL-27.000MBD-TCT-ND | ฿51.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿29.74000 | ฿29.74 |
| 10 | ฿25.99300 | ฿259.93 |
| 25 | ฿24.57080 | ฿614.27 |
| 50 | ฿23.55560 | ฿1,177.78 |
| 100 | ฿22.58250 | ฿2,258.25 |
| 250 | ฿21.35592 | ฿5,338.98 |
| 500 | ฿20.47200 | ฿10,236.00 |
| 1,000 | ฿19.62528 | ฿19,625.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ฿18.00242 | ฿54,007.26 |
| 6,000 | ฿17.25894 | ฿103,553.64 |
| 9,000 | ฿16.83861 | ฿151,547.49 |
| 15,000 | ฿16.32398 | ฿244,859.70 |

