

AU1PM-M3/85A | |
---|---|
DigiKey Part Number | 112-AU1PM-M3/85ATR-ND - Tape & Reel (TR) 112-AU1PM-M3/85ACT-ND - Cut Tape (CT) 112-AU1PM-M3/85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AU1PM-M3/85A |
Description | DIODE AVALANCHE 1KV 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | 7.5pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿14.95000 | ฿14.95 |
10 | ฿10.10800 | ฿101.08 |
100 | ฿8.01450 | ฿801.45 |
500 | ฿6.06386 | ฿3,031.93 |
1,000 | ฿5.25948 | ฿5,259.48 |
2,000 | ฿4.90295 | ฿9,805.90 |
5,000 | ฿4.32796 | ฿21,639.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ฿3.51228 | ฿35,122.80 |
20,000 | ฿3.37188 | ฿67,437.60 |