SMP (DO-220AA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMP (DO-220AA)

AU1PMHM3/84A

DigiKey Part Number
AU1PMHM3/84AGITR-ND - Tape & Reel (TR)
AU1PMHM3/84AGICT-ND - Cut Tape (CT)
AU1PMHM3/84AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AU1PMHM3/84A
Description
DIODE AVALANCHE 1KV 1A DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1A Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.85 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
7.5pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-220AA (SMP)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,569
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1฿20.15000฿20.15
10฿12.90300฿129.03
100฿10.32850฿1,032.85
500฿7.88516฿3,942.58
1,000฿7.09768฿7,097.68
* All Digi-Reel orders will add a ฿230.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000฿5.12070฿15,362.10
6,000฿4.87500฿29,250.00
9,000฿4.87468฿43,872.12
15,000฿4.71250฿70,687.50
Manufacturers Standard Package