
GBL01-E3/51 | |
---|---|
DigiKey Part Number | GBL01-E3/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBL01-E3/51 |
Description | BRIDGE RECT 1PHASE 100V 3A GBL |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 100 V Through Hole GBL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 100 V | |
Current - Average Rectified (Io) | 3 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 4 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GBL | |
Supplier Device Package | GBL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿55.25000 | ฿55.25 |
10 | ฿37.50500 | ฿375.05 |
400 | ฿22.13575 | ฿8,854.30 |
800 | ฿20.44331 | ฿16,354.65 |