
GBPC2502W-E4/51 | |
---|---|
DigiKey Part Number | GBPC2502W-E4/51GI-ND |
Manufacturer | |
Manufacturer Product Number | GBPC2502W-E4/51 |
Description | BRIDGE RECT 1P 200V 25A GBPC-W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 200 V Through Hole GBPC-W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 200 V | |
Current - Average Rectified (Io) | 25 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 12.5 A | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-Square, GBPC-W | |
Supplier Device Package | GBPC-W | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿196.30000 | ฿196.30 |
10 | ฿131.59300 | ฿1,315.93 |
100 | ฿94.88050 | ฿9,488.05 |
500 | ฿79.22526 | ฿39,612.63 |
1,000 | ฿76.71625 | ฿76,716.25 |