
GSIB680-E3/45 | |
---|---|
DigiKey Part Number | GSIB680-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | GSIB680-E3/45 |
Description | BRIDGE RECT 1P 800V 2.8A GSIB-5S |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 800 V Through Hole GSIB-5S |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 800 V | |
Current - Average Rectified (Io) | 2.8 A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 3 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, GSIB-5S | |
Supplier Device Package | GSIB-5S | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿103.35000 | ฿103.35 |
20 | ฿58.63000 | ฿1,172.60 |
100 | ฿46.52050 | ฿4,652.05 |
500 | ฿37.34510 | ฿18,672.55 |
1,000 | ฿34.90240 | ฿34,902.40 |
2,000 | ฿32.52763 | ฿65,055.26 |
5,000 | ฿32.17500 | ฿160,875.00 |