
SMBJ22CAHM3_B/H | |
|---|---|
DigiKey Part Number | 112-SMBJ22CAHM3_B/HTR-ND - Tape & Reel (TR) 112-SMBJ22CAHM3_B/HCT-ND - Cut Tape (CT) 112-SMBJ22CAHM3_B/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ22CAHM3_B/H |
Description | TVS DIODE 22VWM 35.5VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35.5V Clamp 16.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 35.5V | |
Current - Peak Pulse (10/1000µs) | 16.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ฿35.89000 | ฿35.89 |
| 10 | ฿22.34000 | ฿223.40 |
| 100 | ฿14.58080 | ฿1,458.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | ฿10.59777 | ฿7,948.33 |
| 1,500 | ฿9.62679 | ฿14,440.18 |
| 2,250 | ฿9.13186 | ฿20,546.68 |
| 3,750 | ฿8.57555 | ฿32,158.31 |
| 5,250 | ฿8.24606 | ฿43,291.82 |
| 7,500 | ฿7.92576 | ฿59,443.20 |

