
VS-301CNQ040PBF | |
---|---|
DigiKey Part Number | VS-301CNQ040PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-301CNQ040PBF |
Description | DIODE MOD SCHOT 40V 150A TO244AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 150A Chassis Mount TO-244AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) (per Diode) | 150A | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 300 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 40 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Chassis Mount | |
Package / Case | TO-244AB | |
Supplier Device Package | TO-244AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ฿1,228.40300 | ฿12,284.03 |