
VS-T50RIA60 | |
---|---|
DigiKey Part Number | T50RIA60-ND |
Manufacturer | |
Manufacturer Product Number | VS-T50RIA60 |
Description | SCR MODULE 600V 80A D-55 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | SCR Module 600 V 80 A Single Chassis Mount D-55 T-Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Structure | Single | |
Number of SCRs, Diodes | 1 SCR | |
Voltage - Off State | 600 V | |
Current - On State (It (AV)) (Max) | 50 A | |
Current - On State (It (RMS)) (Max) | 80 A | |
Voltage - Gate Trigger (Vgt) (Max) | 2.5 V | |
Current - Gate Trigger (Igt) (Max) | 100 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 1310A, 1370A | |
Current - Hold (Ih) (Max) | 200 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | D-55 T-Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | ฿759.78500 | ฿7,597.85 |