DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY4V7-GS08

DigiKey Part Number
ZMY4V7-GS08GITR-ND - Tape & Reel (TR)
ZMY4V7-GS08GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMY4V7-GS08
Description
DIODE ZENER 4.7V 1W DO213AB
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 4.7 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
7 Ohms
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,268
Check for Additional Incoming Stock
All prices are in THB
Cut Tape (CT)
QuantityUnit PriceExt Price
1฿13.33000฿13.33
10฿6.43500฿64.35
100฿4.51750฿451.75
500฿4.45250฿2,226.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500฿4.50212฿6,753.18
3,000฿4.07030฿12,210.90
4,500฿3.85017฿17,325.76
7,500฿3.60265฿27,019.88
10,500฿3.45602฿36,288.21
15,000฿2.92500฿43,875.00
75,000฿2.87625฿215,718.75
Manufacturers Standard Package