
ZMY4V7-GS18 | |
---|---|
DigiKey Part Number | ZMY4V7-GS18GITR-ND - Tape & Reel (TR) ZMY4V7-GS18GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ZMY4V7-GS18 |
Description | DIODE ZENER 4.7V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 7 Ohms | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿18.20000 | ฿18.20 |
10 | ฿11.18000 | ฿111.80 |
100 | ฿7.11100 | ฿711.10 |
500 | ฿5.35796 | ฿2,678.98 |
1,000 | ฿4.79115 | ฿4,791.15 |
2,000 | ฿4.31389 | ฿8,627.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ฿3.79652 | ฿18,982.60 |
10,000 | ฿2.89250 | ฿28,925.00 |