
MKP1848622454P4 | |
---|---|
DigiKey Part Number | 2870-MKP1848622454P4-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848622454P4 |
Description | CAP FILM 22UF 5% 450VDC RADIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Film Capacitor 450V Polypropylene (PP), Metallized Radial - 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | MKP1848622454P4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 450V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 9.5 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.693" L x 0.846" W (43.00mm x 21.50mm) | |
Height - Seated (Max) | 1.516" (38.50mm) | |
Termination | PC Pins | |
Lead Spacing | 1.476" (37.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿574.60000 | ฿574.60 |
10 | ฿439.95300 | ฿4,399.53 |
91 | ฿358.63571 | ฿32,635.85 |
182 | ฿339.65000 | ฿61,816.30 |
546 | ฿314.36429 | ฿171,642.90 |
1,001 | ฿302.55714 | ฿302,859.70 |