
BPW82 | |
---|---|
DigiKey Part Number | BPW82-ND |
Manufacturer | |
Manufacturer Product Number | BPW82 |
Description | SENSOR PHOTODIODE 950NM 2DIP |
Customer Reference | |
Detailed Description | Photodiode 950nm 100ns 130° 2-DIP |
Datasheet | Datasheet |
EDA/CAD Models | BPW82 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Wavelength | 950nm | |
Color - Enhanced | - | |
Spectral Range | 790nm ~ 1050nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 100ns | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Dark (Typ) | 2nA | |
Active Area | 7.5mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 2-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | ฿13.68591 | ฿54,743.64 |