
TCDT1103G | |
---|---|
DigiKey Part Number | TCDT1103G-ND |
Manufacturer | |
Manufacturer Product Number | TCDT1103G |
Description | OPTOISOLATOR 5KV 1CH TRANS 6-DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | 11µs, 7µs | |
Rise / Fall Time (Typ) | 7µs, 6.7µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 32V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.25V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.400", 10.16mm) | |
Supplier Device Package | 6-DIP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿21.13000 | ฿21.13 |
50 | ฿11.56360 | ฿578.18 |
100 | ฿10.55930 | ฿1,055.93 |
500 | ฿8.76396 | ฿4,381.98 |
1,000 | ฿8.17440 | ฿8,174.40 |
2,000 | ฿7.67309 | ฿15,346.18 |
5,000 | ฿7.12491 | ฿35,624.55 |
10,000 | ฿6.78301 | ฿67,830.10 |
25,000 | ฿6.41012 | ฿160,253.00 |