
TSOP2138 | |
---|---|
DigiKey Part Number | 751-TSOP2138-ND |
Manufacturer | |
Manufacturer Product Number | TSOP2138 |
Description | SENSOR REMOTE REC 38.0KHZ 35M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 35m Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensing Distance | 35m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Current - Supply | 1.1 mA | |
Orientation | Side View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿28.93000 | ฿28.93 |
5 | ฿25.48000 | ฿127.40 |
10 | ฿24.18000 | ฿241.80 |
25 | ฿22.63320 | ฿565.83 |
90 | ฿20.75311 | ฿1,867.78 |
180 | ฿19.85389 | ฿3,573.70 |
540 | ฿18.58580 | ฿10,036.33 |
1,080 | ฿17.87109 | ฿19,300.78 |
5,040 | ฿16.48943 | ฿83,106.73 |