TSOP32
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP32538

DigiKey Part Number
TSOP32538-ND
Manufacturer
Manufacturer Product Number
TSOP32538
Description
SENSOR REMOTE REC 38.0KHZ 45M
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 38.0kHz 45m Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
45m
B.P.F. Center Frequency
38.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
350 µA
Orientation
Side View
Mounting Type
Through Hole
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in THB
Bulk
QuantityUnit PriceExt Price
1฿41.93000฿41.93
10฿29.57500฿295.75
100฿22.08700฿2,208.70
500฿18.77200฿9,386.00
1,000฿17.68813฿17,688.13
2,160฿16.67581฿36,019.75
6,480฿15.51960฿100,567.01
10,800฿15.07771฿162,839.27
Manufacturers Standard Package