VLMKE3400-GS18 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 7,169
Unit Price: ฿12.68000
Datasheet
VLMKE3400-GS08
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMKE3400-GS18

DigiKey Part Number
VLMKE3400-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLMKE3400-GS18
Description
LED RED/YLW CLEAR 4PLCC SMD
Customer Reference
Detailed Description
Red, Yellow 630nm Red, 588nm Yellow LED Indication - Discrete 1.9V Red, 2V Yellow 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Independent
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
1.9V Red, 2V Yellow
Current - Test
20mA Red, 20mA Yellow
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
643nm Red, 590nm Yellow
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types