
HTS09475005JPB19 | |
---|---|
DigiKey Part Number | 716-HTS09475005JPB19TR-ND - Tape & Reel (TR) 716-HTS09475005JPB19CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HTS09475005JPB19 |
Description | RES THICK FILM AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MOhms ±5% 3W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 1.850" L (8.50mm x 47.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ฿1,224.60000 | ฿1,224.60 |
10 | ฿1,145.17000 | ฿11,451.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | ฿1,203.08500 | ฿36,092.55 |
60 | ฿1,183.86667 | ฿71,032.00 |
90 | ฿1,174.47778 | ฿105,703.00 |
150 | ฿1,164.30387 | ฿174,645.58 |
210 | ฿1,158.47643 | ฿243,280.05 |